HKE 1366557 4133-S-DC12V-C Relay 12V DC 35A 1 Change-Over Spade Connectors |
09-3504
|
|
Despatched within 4 working days - 301 in stock
|
3+ £2.07
Price per unit Ex VAT
|
12V DC |
35A |
96Ω |
(L x W x H) 20.4 x 15.1 x 33 mm |
|
1000000 cycles |
|
33mm |
20.4mm |
490W |
+85°C |
7.2V DC |
CMA 33 (4133)-S-DC12V-C |
4133-S-DC12V-C |
14V DC |
|
15.1mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE 4133-S-DC12V-C-R Automotive Relay 12V DC 35A 1 Change-Over Spade Conn. |
09-3505
|
|
Despatched same day - 17 in stockBack-order availability date - 29/07/2026
|
3+ £2.06
Price per unit Ex VAT
|
12V DC |
35A |
96Ω |
(L x W x H) 20.4 x 15.1 x 33 mm |
|
1000000 cycles |
|
33mm |
20.4mm |
490W |
+85°C |
7.2V DC |
CMA 33 (4133)-S-DC12V-C-R |
4133-S-DC12V-C-R |
14V DC |
|
15.1mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE 1366562 CMA31-DC12V-C Relay 12V DC 30A 1 Change-Over Spade Connectors |
09-3506
|
|
Despatched within 4 working days - 1,058 in stock
|
2+ £2.65
Price per unit Ex VAT
|
12V DC |
30A |
90Ω |
(L x W x H) 30.8 x 27.8 x 50.1 mm |
Type C CEE 7/16 plug 6.3mm |
1000 0000 switching cycles |
|
50.1mm |
30.8mm |
420W |
+85°C |
8.4V DC |
CMA 31-DC12V-C |
CMA31-DC12V-C |
14V DC |
|
27.8mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE CMA31-DC12V-C-NS Automotive Relay 12V DC 30A Spade Connectors |
09-3507
|
|
Despatched within 4 working days - 83 in stock
|
2+ £2.67
Price per unit Ex VAT
|
12V DC |
30A |
90Ω |
(L x W x H) 27.8 x 27.8 x 35.6 mm |
Type C CEE 7/16 plug 6.3mm |
1000 0000 switching cycles |
|
35.6mm |
27.8mm |
420W |
+85°C |
8.4V DC |
CMA 31-DC12V-C-NS |
CMA31-DC12V-C-NS |
14V DC |
|
27.8mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE 1366565 CMA31-DC24V-C Relay 24V DC 30A 1 Change-Over Spade Connectors |
09-3508
|
|
Despatched within 4 working days - 582 in stock
|
2+ £2.83
Price per unit Ex VAT
|
24V DC |
30A |
360Ω |
(L x W x H) 30.8 x 27.8 x 50.1 mm |
Type C CEE 7/16 plug 6.3mm |
1000 0000 switching cycles |
|
50.1mm |
30.8mm |
420W |
+85°C |
16.8V DC |
CMA 31-DC24V-C |
CMA31-DC24V-C |
14V DC |
|
27.8mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE CMA4-DC12V-C-E Relay 12V DC 30A 1 Change-Over PCB Mounting Open Model |
09-3509
|
|
Despatched within 4 working days - 671 in stock
|
3+ £1.77
Price per unit Ex VAT
|
12V DC |
30A |
90Ω |
(L x W x H) 25.8 x 20.6 x 24.1 mm |
Print |
1000 0000 switching cycles |
|
24.1mm |
25.8mm |
560W |
+85°C |
7.2V DC |
|
|
14V DC |
CMA4-DC12V-C-E |
20.6mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE 4133-S-DC24V-C Automotive Relay 24V 20A 1 Change-Over Spade |
09-3516
|
|
Despatched within 4 working days - 451 in stock
|
2+ £2.05
Price per unit Ex VAT
|
24V DC |
20A |
320Ω |
(L x W x H) 20.4 x 15.1 x 33 mm |
|
1000000 cycles |
|
33mm |
20.4mm |
420W |
+125°C |
14.4V DC |
|
|
28V DC |
|
15.1mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE HKE4133-S-DC24V-C-R Automotive Relay 24V 20A Spade Connector |
09-3517
|
|
Despatched within 4 working days - 341 in stock
|
2+ £2.07
Price per unit Ex VAT
|
24V DC |
20A |
320Ω |
(L x W x H) 20.4 x 15.1 x 33 mm |
|
1000000 cycles |
|
33mm |
20.4mm |
420W |
+125°C |
14.4V DC |
|
|
28V DC |
|
15.1mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE CMA51H-S-DC12V-C Automotive Relay 12V DC 35A 1 Change-Over |
09-3520
|
|
Despatched within 4 working days - 184 in stock
|
5+ £1.23
Price per unit Ex VAT
|
12V DC |
35A |
240Ω |
(L x W x H) 17.2 x 15.6 x 12.2 mm |
Solder pins |
1000 0000 switching cycles |
Ag |
12.2mm |
17.2mm |
|
+85°C |
7.2V DC |
CMA 51 H-S-DC12V-C |
|
30V DC |
|
15.6mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |
HKE CMA51-S-DC12V-C Relay 12V DC 35A 1 Change-Over Automotive |
09-3521
|
|
Despatched within 4 working days - 472 in stock
|
5+ £1.13
Price per unit Ex VAT
|
12V DC |
35A |
180Ω |
(L x W x H) 17.2 x 15.6 x 12.2 mm |
Solder pins |
1000 0000 switching cycles |
Ag |
12.2mm |
17.2mm |
|
+85°C |
7.2V DC |
CMA 51-S-DC12V-C |
|
30V DC |
|
15.6mm |
1 Change-Over |
Automotive relay |
100 000 Switching cycles |