HKE HKE4133-S-DC24V-C-R Automotive Relay 24V 20A Spade Connector

MPN
4133-S-DC24V-C-R
Brand
HKE
EAN-13
4064161215792
Order Code
09-3517
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

HKE manufactures the 4133-S-DC24V-C-R automotive relay, featuring a 24 V DC coil and a 20 A current capacity with a single change-over contact. This relay is commonly used in vehicles such as cars, campervans, and HGVs, as well as in maritime applications. It is ideal for ensuring reliable performance in automotive and vehicle systems.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 24V DC
Switching Current 20A
Coil Resistance 320Ω
Dim (L x W x H) 20.4 x 15.1 x 33 mm
Durability 1000000 cycles
Electrical lifespan 100 000 Switching cycles
Height 33mm
Length 20.4mm
Max. switching capacity 420W
Maximum Temperature +125°C
Min. pick-up Voltage 14.4V DC
Min. temperature -40°C
Switching voltage (max.) 28V DC
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot