HKE 1366565 CMA31-DC24V-C Relay 24V DC 30A 1 Change-Over Spade Connectors

Image Representative of Range

HKE 1366565 CMA31-DC24V-C Relay 24V DC 30A 1 Change-Over Spade Connectors

MPN
1366565
Brand
HKE
EAN-13
2050003324649
Order Code
09-3508
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

HKE is the manufacturer of the CMA31-DC24V-C automotive relay, which operates on 24 V DC and can handle up to 30 A with 1 change-over contact. This relay is typically used in vehicles such as cars, campervans, and HGVs, as well as in maritime applications. Its robust design ensures reliable performance in various automotive and industrial environments.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 24V DC
Switching Current 30A
Coil Resistance 360Ω
Connection Type C CEE 7/16 plug 6.3mm
Dim (L x W x H) 30.8 x 27.8 x 50.1 mm
Durability 1000 0000 switching cycles
Electrical lifespan 100 000 Switching cycles
Height 50.1mm
Length 30.8mm
Max. switching capacity 420W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Misc Attribute 1 CMA 31-DC24V-C
Misc Attribute 2 CMA31-DC24V-C
Switching voltage (max.) 14V DC
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot