HKE 1366562 CMA31-DC12V-C Relay 12V DC 30A 1 Change-Over Spade Connectors

Image Representative of Range

HKE 1366562 CMA31-DC12V-C Relay 12V DC 30A 1 Change-Over Spade Connectors

MPN
1366562
Brand
HKE
EAN-13
2050003324625
Order Code
09-3506
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,058 in stock

The HKE CMA31-DC12V-C is an automotive relay designed for 12 V DC systems with a current rating of 30 A and features a 1 change-over contact. Its robust construction makes it suitable for various vehicle types, including cars, campervans, and HGVs. Typical applications include automotive, maritime, and general vehicle electrical systems.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 30A
Coil Resistance 90Ω
Connection Type C CEE 7/16 plug 6.3mm
Dim (L x W x H) 30.8 x 27.8 x 50.1 mm
Durability 1000 0000 switching cycles
Electrical lifespan 100 000 Switching cycles
Height 50.1mm
Length 30.8mm
Max. switching capacity 420W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Misc Attribute 1 CMA 31-DC12V-C
Misc Attribute 2 CMA31-DC12V-C
Switching voltage (max.) 14V DC
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot