HKE CMA31-DC12V-C-NS Automotive Relay 12V DC 30A Spade Connectors

Image Representative of Range

HKE CMA31-DC12V-C-NS Automotive Relay 12V DC 30A Spade Connectors

MPN
1366564
Brand
HKE
EAN-13
2050003324632
Order Code
09-3507
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The HKE CMA31-DC12V-C-NS automotive relay is manufactured by HKE and operates at 12 V DC with a switching capacity of 30 A. It features a 1 change-over contact configuration, making it versatile for various control applications. This relay is typically used in vehicle systems, including cars, campervans, HGVs, and maritime applications.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 30A
Coil Resistance 90Ω
Connection Type C CEE 7/16 plug 6.3mm
Dim (L x W x H) 27.8 x 27.8 x 35.6 mm
Durability 1000 0000 switching cycles
Electrical lifespan 100 000 Switching cycles
Height 35.6mm
Length 27.8mm
Max. switching capacity 420W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Misc Attribute 1 CMA 31-DC12V-C-NS
Misc Attribute 2 CMA31-DC12V-C-NS
Switching voltage (max.) 14V DC
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot