HKE 4133-S-DC12V-C-R Automotive Relay 12V DC 35A 1 Change-Over Spade Conn.

Image Representative of Range

HKE 4133-S-DC12V-C-R Automotive Relay 12V DC 35A 1 Change-Over Spade Conn.

MPN
1366558
Brand
HKE
EAN-13
2050003324595
Order Code
09-3505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 17 in stockContact us for additional stock

The HKE 4133-S-DC12V-C-R is an automotive relay manufactured by HKE, designed to operate at 12 V DC with a 35 A load capacity and a 1 change-over configuration. This relay is suitable for use in vehicles such as cars, campervans, heavy goods vehicles (HGVs), and maritime applications. It is commonly used to switch electrical circuits in these vehicles efficiently and reliably.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 35A
Coil Resistance 96Ω
Dim (L x W x H) 20.4 x 15.1 x 33 mm
Durability 1000000 cycles
Electrical lifespan 100 000 Switching cycles
Height 33mm
Length 20.4mm
Max. switching capacity 490W
Maximum Temperature +85°C
Min. pick-up Voltage 7.2V DC
Min. temperature -40°C
Misc Attribute 1 CMA 33 (4133)-S-DC12V-C-R
Misc Attribute 2 4133-S-DC12V-C-R
Switching voltage (max.) 14V DC
Width 15.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot