HKE CMA4-DC12V-C-E Relay 12V DC 30A 1 Change-Over PCB Mounting Open Model

Image Representative of Range

HKE CMA4-DC12V-C-E Relay 12V DC 30A 1 Change-Over PCB Mounting Open Model

MPN
1366568
Brand
HKE
EAN-13
2050003324663
Order Code
09-3509
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 671 in stock

The HKE CMA4-DC12V-C-E is an automotive relay designed to operate at 12 V DC and handle currents up to 30 A with a 1 change-over contact configuration. Manufactured by HKE, this relay is suitable for use in various vehicles, including cars, campervans, and heavy goods vehicles, as well as in maritime applications. Its robust design ensures reliable performance in demanding environments.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 30A
Coil Resistance 90Ω
Connection Print
Dim (L x W x H) 25.8 x 20.6 x 24.1 mm
Durability 1000 0000 switching cycles
Electrical lifespan 100 000 Switching cycles
Height 24.1mm
Length 25.8mm
Max. switching capacity 560W
Maximum Temperature +85°C
Min. pick-up Voltage 7.2V DC
Min. temperature -40°C
Misc Attribute CMA4-DC12V-C-E
Switching voltage (max.) 14V DC
Width 20.6mm

Reviews

Be the first to submit a review

Trustpilot