HKE 4133-S-DC24V-C Automotive Relay 24V 20A 1 Change-Over Spade

MPN
4133-S-DC24V-C
Brand
HKE
EAN-13
4064161218786
Order Code
09-3516
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

The HKE 4133-S-DC24V-C automotive relay is manufactured by HKE and features a 24 V DC coil with a 20 A current rating and one change-over contact. It is commonly used in vehicles for applications such as car, campervan, HGV, and maritime systems. This relay is designed to efficiently manage electrical operations within various transport systems.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 24V DC
Switching Current 20A
Coil Resistance 320Ω
Dim (L x W x H) 20.4 x 15.1 x 33 mm
Durability 1000000 cycles
Electrical lifespan 100 000 Switching cycles
Height 33mm
Length 20.4mm
Max. switching capacity 420W
Maximum Temperature +125°C
Min. pick-up Voltage 14.4V DC
Min. temperature -40°C
Switching voltage (max.) 28V DC
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot