HKE 1366557 4133-S-DC12V-C Relay 12V DC 35A 1 Change-Over Spade Connectors

Image Representative of Range

HKE 1366557 4133-S-DC12V-C Relay 12V DC 35A 1 Change-Over Spade Connectors

MPN
1366557
Brand
HKE
EAN-13
2050003324588
Order Code
09-3504
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

The HKE 4133-S-DC12V-C is an automotive relay manufactured by HKE, designed for a 12 V DC system with a 35 A capacity and a 1 change-over function. It is typically used in vehicles such as cars, campervans, and HGVs, as well as maritime applications. Its robust design suits it for various demanding environments in automotive and vehicle-related systems.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 35A
Coil Resistance 96Ω
Dim (L x W x H) 20.4 x 15.1 x 33 mm
Durability 1000000 cycles
Electrical lifespan 100 000 Switching cycles
Height 33mm
Length 20.4mm
Max. switching capacity 490W
Maximum Temperature +85°C
Min. pick-up Voltage 7.2V DC
Min. temperature -40°C
Misc Attribute 1 CMA 33 (4133)-S-DC12V-C
Misc Attribute 2 4133-S-DC12V-C
Switching voltage (max.) 14V DC
Width 15.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot