HKE CMA51H-S-DC12V-C Automotive Relay 12V DC 35A 1 Change-Over

Image Representative of Range

HKE CMA51H-S-DC12V-C Automotive Relay 12V DC 35A 1 Change-Over

MPN
CMA51H-S-DC12V-C
Brand
HKE
EAN-13
2050004600285
Order Code
09-3520
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The HKE CMA51H-S-DC12V-C is an automotive relay designed for a 12 V DC system, capable of handling 35 A with a 1 change-over configuration. Manufactured by HKE, it is ideal for applications in vehicles, campervans, and maritime settings. Its robust design supports usage in HGVs and other automotive environments.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 35A
Coil Resistance 240Ω
Connection Solder pins
Contact Material Ag
Dim (L x W x H) 17.2 x 15.6 x 12.2 mm
Durability 1000 0000 switching cycles
Electrical lifespan 100 000 Switching cycles
Height 12.2mm
Length 17.2mm
Maximum Temperature +85°C
Min. pick-up Voltage 7.2V DC
Min. temperature -40°C
Misc Attribute 1 CMA 51 H-S-DC12V-C
Switching voltage (max.) 30V DC
Width 15.6mm

Reviews

Be the first to submit a review

Trustpilot