HKE CMA51-S-DC12V-C Relay 12V DC 35A 1 Change-Over Automotive

HKE CMA51-S-DC12V-C Relay 12V DC 35A 1 Change-Over Automotive

MPN
CMA51-S-DC12V-C
Brand
HKE
EAN-13
2050004600278
Order Code
09-3521
Country of Origin
China

Discontinued


The CMA51-S-DC12V-C by HKE is a 12 V DC automotive relay capable of handling up to 35 A with a 1 change-over contact. It is typically used in vehicles, campervans, HGVs, and maritime applications to control electrical circuits. This reliable relay ensures efficient power management in various automotive settings.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 35A
Coil Resistance 180Ω
Connection Solder pins
Contact Material Ag
Dim (L x W x H) 17.2 x 15.6 x 12.2 mm
Durability 1000 0000 switching cycles
Electrical lifespan 100 000 Switching cycles
Height 12.2mm
Length 17.2mm
Maximum Temperature +85°C
Min. pick-up Voltage 7.2V DC
Min. temperature -40°C
Misc Attribute 1 CMA 51-S-DC12V-C
Switching voltage (max.) 30V DC
Width 15.6mm

Trustpilot