Helukabel 39001 electrical wiring NYM-O 1x1.50mm² grey 100m indoor/outdoor |
04-2943
|
|
Back order - 30 availableBack-order availability date - 04/11/2026
|
1+ £44.53
Price per unit Ex VAT
|
1 |
100m |
Polyvinyl Chloride (PVC) |
1 x 1.50mm² |
5.40mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-O |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 39006 electrical wiring 2x1.5mm² grey 100m for indoor/outdoor use |
04-2944
|
|
Despatched within 4 working days - 4 in stock
|
1+ £76.81
Price per unit Ex VAT
|
2 |
100m |
Polyvinyl Chloride (PVC) |
2 x 1.50mm² |
7.20mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-O |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 39055 Electrical wiring NYM-J 1G2.50 mm² Grey 100m |
04-2945
|
|
Despatched within 4 working days - 1 in stock
|
1+ £59.59
Price per unit Ex VAT
|
1 |
100m |
Polyvinyl Chloride (PVC) |
1 G 2.50mm² |
6.00mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-J |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 39057 Electrical wiring NYM-J 3G2.50 mm² Grey 50m |
04-2946
|
|
Despatched within 4 working days - 26 in stock
|
1+ £93.34
Price per unit Ex VAT
|
3 |
50m |
Polyvinyl Chloride (PVC) |
3 G 2.50mm² |
10.40mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-J |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 39066 Electrical Wiring NYM-J 5G1.5mm² Grey 50m |
04-2947
|
|
|
1+ £60.80
Price per unit Ex VAT
|
5 |
50m |
Polyvinyl Chloride (PVC) |
5 G 1.50mm² |
10.30mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-J |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 39067 NYM-J 5G2.5mm² 100m Grey Electrical Wiring |
04-2948
|
|
Back order - 1 availableBack-order availability date - 24/11/2026
|
1+ £276.80
Price per unit Ex VAT
|
5 |
100m |
Polyvinyl Chloride (PVC) |
5 G 2.50mm² |
12.00mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-J |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 39072 Electrical wiring NYM-J 7G1.5mm² Grey 100m |
04-2949
|
|
Back order - 3 availableBack-order availability date - 24/11/2026
|
1+ £165.57
Price per unit Ex VAT
|
1 |
100m |
Polyvinyl Chloride (PVC) |
7 G 1.50mm² |
11.50mm |
|
No |
+5°C |
No (0) |
No (0) |
NYM-J |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 53306 wiring 100 m 2x1.50 mm² grey halogen-free sheath Cable |
04-3246
|
|
Back order - 13 availableBack-order availability date - 04/11/2026
|
1+ £109.13
| 1+ |
£109.13 |
| 10+ |
£99.74 |
| 100+ |
£98.64 |
Price per unit Ex VAT
|
2 |
100m |
Polyethylene (PE) |
2 x 1.50mm² |
9.20mm |
4 |
Yes |
-30°C |
|
|
NHXMH-O |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |
Helukabel 53350 electrical wire 3 G 1.50 mm² grey 100m halogen-free |
04-3247
|
|
Despatched within 4 working days - 1 in stock
|
1+ £97.00
Price per unit Ex VAT
|
3 |
100m |
Polyethylene (PE) |
3 G 1.50mm² |
9.60mm |
|
Yes |
-30°C |
No (0) |
No (0) |
NHXMH-J |
Grey |
Not Applicable |
4 |
+70°C |
300V |
Yes |
No |
No |
VDE, EAC |