Helukabel 39072 Electrical wiring NYM-J 7G1.5mm² Grey 100m

Image Representative of Range

Helukabel 39072 Electrical wiring NYM-J 7G1.5mm² Grey 100m

MPN
39072
Brand
HELUKABEL
EAN-13
2050005624822
Order Code
04-2949
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £194.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/08/2026

Helukabel manufactures the NYM-J sheathed cable, part number 39072, featuring 7 cores with a cross-section of 1.50 mm² in grey colour and a length of 100 metres. It is designed for indoor fixed installations, ideal for both household and industrial electrical wiring. The cable is typically used in dry, wet, or even temporarily damp environments.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 7 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 11.50mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot