Helukabel 53350 electrical wire 3 G 1.50 mm² grey 100m halogen-free

Image Representative of Range

Helukabel 53350 electrical wire 3 G 1.50 mm² grey 100m halogen-free

MPN
53350
Brand
HELUKABEL
EAN-13
2050005624891
Order Code
04-3247
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £106.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the NHXMH-J sheathed cable, which is halogen-free and designed to ensure safety. This 3-core cable with a 1.50 mm² cross-section is ideal for indoor electrical wiring applications. Typical uses include installation in public buildings where low smoke emission and fire safety are critical.
Colour Grey
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyethylene (PE)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 9.60mm
Halogen-free Yes
Maximum Temperature +70°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NHXMH-J

Reviews

Be the first to submit a review

Trustpilot