Helukabel 39067 NYM-J 5G2.5mm² 100m Grey Electrical Wiring

Image Representative of Range

Helukabel 39067 NYM-J 5G2.5mm² 100m Grey Electrical Wiring

MPN
39067
Brand
HELUKABEL
EAN-13
4018730222445
Order Code
04-2948
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £295.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

Helukabel's NYM-J sheathed cable, model 39067, features a 5-core configuration with a cross-sectional area of 2.50 mm². The cable, which is grey and 100 metres long, is designed for indoor electrical wiring applications. This type of cable is suitable for use in residential and commercial installations.
Colour Grey
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 12.00mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot