Helukabel 39006 electrical wiring 2x1.5mm² grey 100m for indoor/outdoor use

Image Representative of Range

Helukabel 39006 electrical wiring 2x1.5mm² grey 100m for indoor/outdoor use

MPN
39006
Brand
HELUKABEL
EAN-13
2050005624686
Order Code
04-2944
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £76.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 39006 is an installation cable designed for electrical wiring needs, featuring a grey sheathed 2 x 1.50 mm² core, and is available in a 100 m length. This versatile cable is suitable for use in fixed indoor installations that require reliable and efficient power distribution. Its robust construction ensures durability, making it ideal for residential and commercial applications.
Colour Grey
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 7.20mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-O

Reviews

Be the first to submit a review

Trustpilot