Helukabel 39001 electrical wiring NYM-O 1x1.50mm² grey 100m indoor/outdoor

Image Representative of Range

Helukabel 39001 electrical wiring NYM-O 1x1.50mm² grey 100m indoor/outdoor

MPN
39001
Brand
HELUKABEL
EAN-13
2050005624655
Order Code
04-2943
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel 39001 is an installation cable with a 1 x 1.50 mm² cross-section and a grey sheath for efficient electrical wiring. It is ideal for indoor use in dry, damp, or wet environments, making it versatile for various applications. This durable 100 m sheathed cable ensures reliable performance in residential and commercial installations.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 5.40mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-O

Reviews

Be the first to submit a review

Trustpilot