Helukabel 39057 Electrical wiring NYM-J 3G2.50 mm² Grey 50m

Image Representative of Range

Helukabel 39057 Electrical wiring NYM-J 3G2.50 mm² Grey 50m

MPN
39057
Brand
HELUKABEL
EAN-13
4018730221813
Order Code
04-2946
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £93.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Helukabel's NYM-J sheathed cable, model 39057, features a 3-core design with a 2.50 mm² cross-sectional area in a grey sheathing. This electrical wiring, supplied in a 50-metre length, is ideal for fixed installation in dry, damp or wet conditions. Typically used in domestic and light commercial environments, it ensures reliable electrical connectivity for indoor applications.
Colour Grey
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 10.40mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot