Helukabel 39055 Electrical wiring NYM-J 1G2.50 mm² Grey 100m

Image Representative of Range

Helukabel 39055 Electrical wiring NYM-J 1G2.50 mm² Grey 100m

MPN
39055
Brand
HELUKABEL
EAN-13
2050005624785
Order Code
04-2945
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £70.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel 39055 electrical wiring features a durable sheathed cable with a conductor size of 2.50 mm², available in a 100 m length. This grey-coloured NYM-J cable is suitable for fixed installation in dry, damp, or wet environments. It is commonly used in domestic and commercial electrical wiring applications.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 6.00mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot