Helukabel 39066 Electrical Wiring NYM-J 5G1.5mm² Grey 50m

Image Representative of Range

Helukabel 39066 Electrical Wiring NYM-J 5G1.5mm² Grey 50m

MPN
39066
Brand
HELUKABEL
EAN-13
4018730222421
Order Code
04-2947
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Helukabel's NYM-J 5 G 1.50 mm² Grey cable is a robust electrical wiring solution, featuring five conductors and suitable for indoor fixed installations. It is sheathed for additional protection and is widely used for power distribution in residential and commercial buildings. The cable, supplied in a 50 m length, ensures reliable and safe electricity transmission.
Colour Grey
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 10.30mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature +5°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYM-J

Trustpilot