Helukabel 53306 wiring 100 m 2x1.50 mm² grey halogen-free sheath Cable

Image Representative of Range

Helukabel 53306 wiring 100 m 2x1.50 mm² grey halogen-free sheath Cable

MPN
53306
Brand
HELUKABEL
EAN-13
2050005624877
Order Code
04-3246
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £118.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/08/2026

Helukabel 53306 is a halogen-free sheathed electrical wiring designed for enhanced safety. The cable features a grey colour with 2 x 1.50 mm² conductors, ideal for indoor installations. It is typically used in residential and commercial buildings for lighting circuits and power distribution.
Colour Grey
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyethylene (PE)
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 4
Cable Diameter 9.20mm
Halogen-free Yes
Maximum Temperature +70°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Type NHXMH-O

Reviews

Be the first to submit a review

Trustpilot