HellermannTyton 166-11101 HG-SW11-PA6-BK black sleeving 80.20mm x 50m |
04-1693
|
|
Despatched within 4 working days - 4 in stock
|
1+ £80.10
Price per unit Ex VAT
|
Black |
50m |
80.20mm |
Polyamide 6 |
20mm |
11.5mm |
V2 |
+120°C |
|
|
-40°C |
Sleeving |
HellermannTyton 166-11911 HG-PP67-PP-BK sleeving black 10m very flexible |
04-1696
|
|
|
1+ £65.31
Price per unit Ex VAT
|
Black |
10m |
560.30mm |
Polyphenylene |
150mm |
67.2mm |
|
|
|
|
|
Sleeving |
HellermannTyton 166-12013 HG-ELWS12-PA6-BK sleeving 10mm 50m black |
04-1697
|
|
Despatched within 4 working days - 7 in stock
|
1+ £46.98
Price per unit Ex VAT
|
Black |
50m |
10mm |
Polyamide 6 |
|
13.0mm |
|
+120°C |
|
|
-40°C |
Sleeving |
HellermannTyton 166-30202 SSC16-SS316-ML flex metal sleeving 13mm 25m |
04-1712
|
|
Available to back order
|
1+ £299.86
Price per unit Ex VAT
|
Metal |
25m |
13mm |
|
40mm |
16.4mm |
|
+600°C |
|
|
-100°C |
Sleeving |
HellermannTyton 166-30714pcs25-GS/PVC-BK sleeving black 10m flexible |
04-1716
|
|
Despatched within 4 working days - 2 in stock
|
1+ £104.28
Price per unit Ex VAT
|
Black |
10m |
210.10mm |
Polyvinyl chloride (PVC) |
55mm |
26.0mm |
|
|
|
|
|
Sleeving |
HellermannTyton 167-00213 FG19-PVC/ST-GY sleeving grey 15mm x 10m flexible |
04-1728
|
|
Available to back order
|
1+ £148.39
Price per unit Ex VAT
|
Grey |
10m |
15mm |
Polyvinyl chloride (PVC) |
19mm |
19mm |
|
+70°C |
highly flexible |
|
-20°C |
Sleeving |
HellermannTyton 169-22171 IWS17-PE-GY sleeving grey 16.70mm control use |
04-1736
|
|
Despatched within 4 working days - 31 in stock
|
3+ £2.04
Price per unit Ex VAT
|
Grey |
n/a |
16.70mm |
Polyethylene (PE) |
> 40mm |
21.20mm |
|
+80°C |
halogen-free |
50m |
-50°C |
Sleeving |
HellermannTyton 169-22291 IWS29-PE-GY grey sleeving 29.30mm by meter |
04-1737
|
|
Despatched within 4 working days - 57 in stock
|
2+ £3.51
Price per unit Ex VAT
|
Grey |
Sold perm |
29.30mm |
Polyethylene (PE) |
> 60mm |
34.10mm |
|
+80°C |
halogen-free |
25m |
-50°C |
Sleeving |
HellermannTyton 169-22371 IWS37-PE-GY sleeving 1m grey secure hold |
04-1738
|
|
|
1+ £4.10
Price per unit Ex VAT
|
Grey |
Sold perm |
n/a |
|
|
|
|
|
|
25m |
|
Sleeving |
HellermannTyton 169-22501 IWS50-PE-GY grey sleeving 47.80mm diameter |
04-1739
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.24
Price per unit Ex VAT
|
Grey |
n/a |
47.80mm |
Polyethylene (PE) |
> 100mm |
53.60mm |
|
+80°C |
halogen-free |
25m |
-50°C |
Sleeving |