HellermannTyton 166-11101 HG-SW11-PA6-BK black sleeving 80.20mm x 50m

MPN
166-11101
EAN-13
4031026302249
Order Code
04-1693
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £87.53 £80.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's sleeving features a robust black design with an 80.20 mm diameter and is supplied in a 50 m length. It is primarily used for cable protection, bundling, and quick-fit applications, ensuring durability and effective sheathing. The product’s corrugated structure offers excellent flexibility and resistance, making it ideal for industrial and automotive environments.
Type Sleeving
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 80.20mm
Bend radius 20mm
Diameter 11.5mm
Fire protection properties V2
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot