HellermannTyton 169-22501 IWS50-PE-GY grey sleeving 47.80mm diameter

Image Representative of Range

HellermannTyton 169-22501 IWS50-PE-GY grey sleeving 47.80mm diameter

MPN
169-22501
EAN-13
2050007260318
Order Code
04-1739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton manufactures the IWS50-PE-GY sleeving in grey with a diameter of 47.80 mm, sold by the meter. This cable protection is ideal for bundling and shielding cables from heat and mechanical damage. It's commonly used in various electrical and industrial applications to ensure secure and organised cable management.
Type Sleeving
Colour Grey
Length n/a
Material Polyethylene (PE)
Internal Diameter 47.80mm
Bend radius
> 100mm
Diameter 53.60mm
Halogen free halogen-free
Max. length sold by the metre 25m
Maximum Temperature +80°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot