HellermannTyton 169-22371 IWS37-PE-GY sleeving 1m grey secure hold

Image Representative of Range

HellermannTyton 169-22371 IWS37-PE-GY sleeving 1m grey secure hold

MPN
169-22371
EAN-13
2050007260301
Order Code
04-1738
Country of Origin
Germany
View Full Product Range (10)

Discontinued


HellermannTyton's IWS37-PE-GY sleeving is designed for cable protection and bundling. It offers quick fit installation, making it ideal for organisational needs in electrical and industrial applications. This durable cable sheath provides effective heat protection and is available by the metre.
Type Sleeving
Colour Grey
Length Sold perm
Internal Diameter n/a
Max. length sold by the metre 25m

Trustpilot