HellermannTyton 166-30202 SSC16-SS316-ML flex metal sleeving 13mm 25m

Image Representative of Range

HellermannTyton 166-30202 SSC16-SS316-ML flex metal sleeving 13mm 25m

MPN
166-30202
EAN-13
4031026305974
Order Code
04-1712
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £299.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton's product 166-30202 is a 13 mm metal sleeving designed for protective cable sheathing, made from SSC316 stainless steel to ensure durability and heat protection. This 25 m conduit is ideal for applications requiring robust cable protection, such as in industrial environments. It's commonly used for cable bundling and trunking, safeguarding cables from damage and ensuring long-lasting reliability.
Type Sleeving
Colour Metal
Length 25m
Internal Diameter 13mm
Bend radius 40mm
Diameter 16.4mm
Maximum Temperature +600°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot