HellermannTyton 169-22171 IWS17-PE-GY sleeving grey 16.70mm control use

Image Representative of Range

HellermannTyton 169-22171 IWS17-PE-GY sleeving grey 16.70mm control use

MPN
169-22171
EAN-13
2050007260288
Order Code
04-1736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

HellermannTyton's IWS17-PE-GY sleeving is a grey, 16.70 mm cable protection sleeve sold by the metre. It is designed for quick-fit installation and effectively shields cables from heat and mechanical damage. Typical applications include protective sheathing for cable bundling and trunking in electrical installations.
Type Sleeving
Colour Grey
Length n/a
Material Polyethylene (PE)
Internal Diameter 16.70mm
Bend radius
> 40mm
Diameter 21.20mm
Halogen free halogen-free
Max. length sold by the metre 50m
Maximum Temperature +80°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot