HellermannTyton 166-11911 HG-PP67-PP-BK sleeving black 10m very flexible

Image Representative of Range

HellermannTyton 166-11911 HG-PP67-PP-BK sleeving black 10m very flexible

MPN
166-11911
EAN-13
4031026325545
Order Code
04-1696
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £65.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/07/2026

The HellermannTyton 166-11911 HG-PP67-PP-BK sleeving is a black, corrugated protective hose with a diameter of 560.30 mm and a length of 10 m. Manufactured from durable plastic, it is designed to provide robust cable protection and bundling. Typical applications include protecting cables in industrial and automotive environments against mechanical wear and heat.
Type Sleeving
Colour Black
Length 10m
Material Polyphenylene
Internal Diameter 560.30mm
Bend radius 150mm
Diameter 67.2mm

Reviews

Be the first to submit a review

Trustpilot