HellermannTyton 166-12013 HG-ELWS12-PA6-BK sleeving 10mm 50m black

MPN
166-12013
EAN-13
4031026329055
Order Code
04-1697
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HellermannTyton 166-12013 is a black corrugated conduit made of PA 6, designed for cable protection. It features a slotted design for quick and easy cable installation. This sleaving is ideal for use in applications requiring enhanced heat and cable protection over lengths of 50 metres.
Type Sleeving
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 10mm
Diameter 13.0mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot