HellermannTyton 167-00213 FG19-PVC/ST-GY sleeving grey 15mm x 10m flexible

Image Representative of Range

HellermannTyton 167-00213 FG19-PVC/ST-GY sleeving grey 15mm x 10m flexible

MPN
167-00213
EAN-13
4031026280691
Order Code
04-1728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £148.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton's FG19-PVC/ST-GY is a grey, PVC corrugated protective hose designed for cable protection and bundling. It features a spiral reinforced structure with spring steel wire for added durability. This durable sleeving is ideal for cable trunking and protective sheathing in various applications.
Type Sleeving
Colour Grey
Length 10m
Material Polyvinyl chloride (PVC)
Internal Diameter 15mm
Bend radius 19mm
Diameter 19mm
Halogen free highly flexible
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot