HellermannTyton 166-30714pcs25-GS/PVC-BK sleeving black 10m flexible

Image Representative of Range

HellermannTyton 166-30714pcs25-GS/PVC-BK sleeving black 10m flexible

MPN
166-30714
EAN-13
4031026319780
Order Code
04-1716
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £104.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's PCS25-GS/PVC-BK sleeving is a galvanised steel hose with a PVC jacket, designed for durable cable protection. Measuring 210.10 mm in diameter and 10 m in length, it provides robust protection for cables against mechanical damage and environmental factors. This sleeving is ideal for use in cable bundling and conduits, offering quick fit installation in industrial settings.
Type Sleeving
Colour Black
Length 10m
Material Polyvinyl chloride (PVC)
Internal Diameter 210.10mm
Bend radius 55mm
Diameter 26.0mm

Reviews

Be the first to submit a review

Trustpilot