HellermannTyton 169-22291 IWS29-PE-GY grey sleeving 29.30mm by meter

Image Representative of Range

HellermannTyton 169-22291 IWS29-PE-GY grey sleeving 29.30mm by meter

MPN
169-22291
EAN-13
2050007260295
Order Code
04-1737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

HellermannTyton offers the IWS29-PE-GY sleeving, a grey protective cable sheath with a diameter of 29.30 mm. This sleeving is designed for cable protection, bundling, and heat protection applications. It is commonly used for protecting cables in conduits and trunking systems.
Type Sleeving
Colour Grey
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 29.30mm
Bend radius
> 60mm
Diameter 34.10mm
Halogen free halogen-free
Max. length sold by the metre 25m
Maximum Temperature +80°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot