HellermannTyton 111-00698 T30R-E/TFE-BU Cable Tie 150mm high chemical resistance |
04-1296
|
|
Despatched within 4 working days - 1,346 in stock
|
3+ £1.16
Price per unit Ex VAT
|
150mm |
3.50mm |
Blue |
Plastic |
V0 |
Inside |
|
36mm |
|
|
133.3N |
|
|
Cable Ties |
HellermannTyton 111-01719 T30R-PA11-BK Cable ties 150mm 100pcs versatile use |
04-1313
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £8.87
Price per unit Ex VAT
|
150mm |
3.50mm |
|
Polyamide |
|
Inside |
|
35mm |
|
|
130N |
|
|
Cable Ties |
HellermannTyton 111-03410 T30L Cable Tie 19.8cm x 3.5mm black 100pcs |
04-1340
|
|
Despatched within 4 working days - 70 in stock
|
1+ £6.41
Price per unit Ex VAT
|
198mm |
3.50mm |
|
Polyamide |
V2 |
Inside |
|
50mm |
|
85°C |
135N |
-40°C |
|
Cable Ties |
HellermannTyton 111-03450 T30L Cable Tie 198mm x 3.5mm black 100pcs |
04-1341
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £9.36
Price per unit Ex VAT
|
198mm |
3.50mm |
|
Polyamide |
V2 |
Inside |
|
50mm |
|
105°C |
135N |
-40°C |
|
Cable Ties |
HellermannTyton 111-03459 T30L Cable Tie 198mm x 3.50mm ecru 100pcs |
04-1342
|
|
|
1+ £9.35
Price per unit Ex VAT
|
198mm |
3.50mm |
Ecru |
Polyamide |
V2 |
Inside |
|
50mm |
|
105°C |
135N |
-40°C |
|
Cable Ties |
HellermannTyton 111-03500 T30LL Cable Tie black 290mm 3.5mm 100pcs |
04-1343
|
|
Despatched within 4 working days - 44 in stock
|
1+ £26.50
Price per unit Ex VAT
|
290mm |
3.50mm |
Black |
Polyamide |
V2 |
Inside |
|
80mm |
|
|
135N |
|
|
Cable Ties |
HellermannTyton 111-04400 T30LR Cable Tie 260mm 3.3mm ecru 100pcs |
04-1344
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.18
| 1+ |
£13.18 |
| 10+ |
£12.09 |
| 100+ |
£11.76 |
Price per unit Ex VAT
|
260mm |
3.30mm |
Ecru |
Polyamide |
V2 |
Inside |
|
65mm |
|
|
180N |
|
|
Cable Ties |
HellermannTyton 111-04402 T30LR Cable Tie 260mm UV-proof black 100pcs |
04-1345
|
|
Despatched within 4 working days - 3 in stock
|
1+ £15.12
Price per unit Ex VAT
|
260mm |
3.30mm |
Black |
Polyamide |
V2 |
Inside |
UV-proof |
65mm |
|
85°C |
180N |
-40°C |
|
Cable Ties |
HellermannTyton 126-00329 T30RSF Cable Tie 158mm black slim 500pcs |
04-1504
|
|
Despatched within 4 working days - 3 in stock
|
1+ £182.39
Price per unit Ex VAT
|
158mm |
3.60mm |
Black |
PA66HS |
|
|
|
32mm |
2.4mm |
+105°C |
135N |
-40°C |
0.9mm |
Cable Ties |
HellermannTyton 126-00330 T30RSF Cable Tie 158mm 500pcs ecru slim design |
04-1505
|
|
Despatched within 4 working days - 2 in stock
|
1+ £151.62
Price per unit Ex VAT
|
158mm |
3.60mm |
Ecru |
PA66 |
|
|
|
32mm |
2.4mm |
+85°C |
135N |
-40°C |
0.9mm |
Cable Ties |