HellermannTyton 111-03459 T30L Cable Tie 198mm x 3.50mm ecru 100pcs

Image Representative of Range

HellermannTyton 111-03459 T30L Cable Tie 198mm x 3.50mm ecru 100pcs

MPN
111-03459
EAN-13
5022660320644
Order Code
04-1342
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HellermannTyton manufactures the T30L-PA66HS-NA cable ties, measuring 198 mm by 3.50 mm in ecru. These inside-serrated ties are suitable for cable mounting and bundling applications. Ideal for efficient cable management, they provide secure and reliable fastening in various settings.
Length 198mm
Width 3.50mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot