HellermannTyton 111-04402 T30LR Cable Tie 260mm UV-proof black 100pcs

Image Representative of Range

HellermannTyton 111-04402 T30LR Cable Tie 260mm UV-proof black 100pcs

MPN
111-04402
EAN-13
5022660321221
Order Code
04-1345
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.23 £15.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 111-04402 cable tie is a UV-proof, black, inside-serrated product ideal for cable bundling and management tasks. Measuring 260 mm in length and 3.30 mm in width, it comes in packs of 100 pieces. These cable ties provide reliable and durable solutions for securing cables in various environments.
Length 260mm
Width 3.30mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 180N

Reviews

Be the first to submit a review

Trustpilot