HellermannTyton 126-00330 T30RSF Cable Tie 158mm 500pcs ecru slim design

MPN
126-00330
EAN-13
4031026599861
Order Code
04-1505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £151.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton 126-00330 cable tie is designed for effective cable bundling and management, featuring a length of 158 mm and a width of 3.60 mm. This ecru-coloured cable tie set includes 500 pieces, ensuring ample supply for various applications. It's ideal for securing cables in electronics, automotive, and industrial settings.
Length 158mm
Width 3.60mm
Colour Ecru
Material PA66
Type Cable Ties
Max. bundle diameter 32mm
Max. sheet thickness 2.4mm
Maximum Temperature +85°C
Min. sheet thickness 0.9mm
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot