HellermannTyton 111-00698 T30R-E/TFE-BU Cable Tie 150mm high chemical resistance

Image Representative of Range

HellermannTyton 111-00698 T30R-E/TFE-BU Cable Tie 150mm high chemical resistance

MPN
111-00698
EAN-13
4031026299884
Order Code
04-1296
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,446 in stock

The HellermannTyton cable tie, model 111-00698, is made of E/TFE (Tefzel) material and measures 150 mm in length and 3.50 mm in width. It features an inside serrated design for secure cable bundling and management. This cable tie is ideal for applications requiring reliable mounting and bundling solutions.
Length 150mm
Width 3.50mm
Colour Blue
Material Plastic
Type Cable Ties
Fire protection properties V0
Gearing Inside
Max. bundle diameter 36mm
Minimum holding force 133.3N

Reviews

Be the first to submit a review

Trustpilot