HellermannTyton 111-03410 T30L Cable Tie 19.8cm x 3.5mm black 100pcs

Image Representative of Range

HellermannTyton 111-03410 T30L Cable Tie 19.8cm x 3.5mm black 100pcs

MPN
111-03410
EAN-13
5022660018848
Order Code
04-1340
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

HellermannTyton manufactures the black T30L-PA66-BK cable ties, characterised by their 198 mm length and 3.50 mm width, inside serrated for secure bundling. Made from polyamide 6.6, these ties are designed for effective cable mounting and management. They are typically used in various applications for organising and securing cables efficiently.
Length 198mm
Width 3.50mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot