HellermannTyton 111-01719 T30R-PA11-BK Cable ties 150mm 100pcs versatile use

Image Representative of Range

HellermannTyton 111-01719 T30R-PA11-BK Cable ties 150mm 100pcs versatile use

MPN
111-01719
EAN-13
4031026521398
Order Code
04-1313
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.55 £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 111-01719 cable tie is a weather-resistant, UV-stable solution ideal for cable bundling and management. With a length of 150 mm and width of 3.50 mm, it is made from PA11 material ensuring durability in various environments. Typical applications include securing cable harnesses and mounting systems for reliable organisation.
Length 150mm
Width 3.50mm
Material Polyamide
Type Cable Ties
Gearing Inside
Max. bundle diameter 35mm
Minimum holding force 130N

Reviews

Be the first to submit a review

Trustpilot