HellermannTyton 111-04400 T30LR Cable Tie 260mm 3.3mm ecru 100pcs

Image Representative of Range

HellermannTyton 111-04400 T30LR Cable Tie 260mm 3.3mm ecru 100pcs

MPN
111-04400
EAN-13
5022660321214
Order Code
04-1344
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.30 £13.18
10+ £12.09
100+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton manufactures the T30LR-PA66-NA cable ties, which are 260 mm long and 3.30 mm wide in ecru colour. These cable ties are made from polyamide 6.6 and feature an inside serrated design for secure cable bundling and management. They are typically used for cable mounting and are suitable for both domestic and industrial applications, sold in packs of 100.
Length 260mm
Width 3.30mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 65mm
Minimum holding force 180N

Reviews

Be the first to submit a review

Trustpilot