HellermannTyton 111-03500 T30LL Cable Tie black 290mm 3.5mm 100pcs

Image Representative of Range

HellermannTyton 111-03500 T30LL Cable Tie black 290mm 3.5mm 100pcs

MPN
111-03500
EAN-13
5022660018527
Order Code
04-1343
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HellermannTyton manufactures the 111-03500 cable tie, which is 290 mm long and 3.50 mm wide, designed for cable bundling and management. Made from black polyamide 6.6, these inside-serrated cable ties are ideal for secure cable mounting. This pack contains 100 pieces, suitable for various electrical or organisational applications.
Length 290mm
Width 3.50mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 80mm
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot