HellermannTyton 126-00329 T30RSF Cable Tie 158mm black slim 500pcs

MPN
126-00329
EAN-13
4031026599854
Order Code
04-1504
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £182.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton 126-00329 cable ties feature a versatile 158 mm length and 3.60 mm width, suitable for cable bundling and management. Manufactured in black PA66HS material, these ties are ideal for indoor use. Typical applications include securing wiring and organising cables in electrical installations.
Length 158mm
Width 3.60mm
Colour Black
Material PA66HS
Type Cable Ties
Max. bundle diameter 32mm
Max. sheet thickness 2.4mm
Maximum Temperature +105°C
Min. sheet thickness 0.9mm
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot