HellermannTyton 111-03450 T30L Cable Tie 198mm x 3.5mm black 100pcs

Image Representative of Range

HellermannTyton 111-03450 T30L Cable Tie 198mm x 3.5mm black 100pcs

MPN
111-03450
EAN-13
5022660166976
Order Code
04-1341
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton's 111-03450 T30L-PA66HS-BK cable tie is designed for cable bundling and management, featuring an inside serrated design for secure holding. Measuring 198 mm in length and 3.50 mm in width, it is made from durable black PA66HS material. Ideal for both indoor and outdoor applications, this pack includes 100 cable ties suitable for various mounting needs.
Length 198mm
Width 3.50mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot