HellermannTyton 111-02160 Cable Tie 205mm black UV-proof pack of 100 |
04-1327
|
|
Despatched within 4 working days - 113 in stock
|
1+ £7.12
Price per unit Ex VAT
|
205mm |
Black |
2.50mm |
Polyamide |
UV-proof |
V2 |
Inside |
|
|
|
55mm |
|
85°C |
-40°C |
80N |
|
|
|
|
Cable Ties |
HellermannTyton 111-02370 Cable Tie 139.7mm x 2.5mm black 100pcs |
04-1333
|
|
Despatched within 4 working days - 33 in stock
|
1+ £8.15
Price per unit Ex VAT
|
139.70mm |
Black |
2.50mm |
Polyamide 6.6 |
|
V2 |
Inside |
|
|
|
35mm |
|
|
|
80N |
|
|
|
|
Cable Ties |
HellermannTyton 111-03050 Cable Tie 15cm black 100pcs polyamide |
04-1339
|
|
Despatched within 4 working days - 81 in stock
|
1+ £4.64
| 1+ |
£4.64 |
| 10+ |
£4.19 |
| 100+ |
£4.06 |
Price per unit Ex VAT
|
150mm |
Black |
3.50mm |
Polyamide |
|
V2 |
Inside |
|
|
|
35mm |
|
105°C |
-40°C |
135N |
|
|
|
|
Cable Ties |
HellermannTyton 111-05400 Cable Tie 390mm 4.6mm black 100pcs polyamide |
04-1389
|
|
Despatched within 4 working days - 43 in stock
|
1+ £22.89
Price per unit Ex VAT
|
390mm |
Black |
4.60mm |
Polyamide |
|
V2 |
Inside |
|
|
|
110mm |
|
85°C |
-40°C |
225N |
|
|
|
|
Cable Ties |
HellermannTyton 111-05409 Cable Tie 390mm 100pcs high holding low insertion |
04-1390
|
|
Despatched within 4 working days - 46 in stock
|
1+ £21.21
Price per unit Ex VAT
|
390mm |
Colourless |
4.60mm |
Polyamide |
|
V2 |
Inside |
|
|
|
110mm |
|
|
|
225N |
|
|
|
|
Cable Ties |
HellermannTyton 126-00417 Cable Tie 100mm 2.50mm black heat-resistant |
04-1507
|
|
Despatched within 4 working days - 1,600 in stock
|
20+ £0.191
Price per unit Ex VAT
|
100mm |
Black |
2.50mm |
Polyamide 6.6 |
|
|
|
(L x W) 100 x 2.5 |
|
|
16mm |
Yes |
+105°C |
-40°C |
80N |
3.00mm |
1.0mm |
|
|
Cable Ties |
HellermannTyton 138-00014 Cable Tie 540mm black binder 1pc |
04-1528
|
|
Despatched within 4 working days - 536 in stock
|
10+ £0.461
Price per unit Ex VAT
|
540mm |
Black |
|
Polyamide |
|
|
Inside |
|
PA66 |
-40 - +85°C |
|
|
|
|
|
|
|
|
|
Cable Ties |
HellermannTyton 150-77932 Cable Tie 260mm 3.30mm 500pcs tool-free install |
04-1554
|
|
Despatched within 4 working days - 2 in stock
|
1+ £125.74
Price per unit Ex VAT
|
260mm |
|
3.30mm |
Polyamide |
|
|
Inside |
|
|
|
65mm |
|
105°C |
-40°C |
180N |
|
|
|
|
Cable Ties |
HellermannTyton 155-30602 Cable Tie 160mm black toggle tool-free 500pcs |
04-1647
|
|
Despatched within 4 working days - 2 in stock
|
1+ £168.18
Price per unit Ex VAT
|
160mm |
Black |
4.60mm |
Polyamide |
Spring toggle |
V2 |
Inside |
|
|
|
35mm |
|
|
|
200N |
|
|
|
|
Cable Ties |
HellermannTyton 156-01698 Cable Tie 150mm x 4.60mm Black |
04-1653
|
|
Despatched within 4 working days - 55 in stock
|
20+ £0.229
Price per unit Ex VAT
|
150mm |
Black |
4.60mm |
Polyamide 6.6 |
Spring toggle and disc |
UL94 V2. |
Inside |
|
|
|
31mm |
Yes |
+145°C |
-40°C |
|
2.00mm |
0.7mm |
6.7mm |
6.3mm |
Cable Ties |