HellermannTyton 111-02160 Cable Tie 205mm black UV-proof pack of 100

Image Representative of Range

HellermannTyton 111-02160 Cable Tie 205mm black UV-proof pack of 100

MPN
111-02160
EAN-13
4031026104447
Order Code
04-1327
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

HellermannTyton cable ties, model 111-02160, are 205 mm long and 2.50 mm wide, available in a black, UV-proof design. These cable ties are made from PA66W, featuring an inside serrated design for secure cable bundling. Ideal for use in cable management systems, they provide durable and weather-resistant solutions for a variety of outdoor applications.
Length 205mm
Width 2.50mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot