HellermannTyton 111-05400 Cable Tie 390mm 4.6mm black 100pcs polyamide

Image Representative of Range

HellermannTyton 111-05400 Cable Tie 390mm 4.6mm black 100pcs polyamide

MPN
111-05400
EAN-13
5022660019005
Order Code
04-1389
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

HellermannTyton offers the T50L-PA66-BK cable tie, measuring 390 mm by 4.60 mm in black. Made from durable polyamide 6.6, these cable ties feature inside serration for secure bundling. They are ideal for cable management and mounting applications.
Length 390mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 110mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot