HellermannTyton 126-00417 Cable Tie 100mm 2.50mm black heat-resistant

MPN
126-00417
EAN-13
2050009094201
Order Code
04-1507
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.191
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,600 in stock

The HellermannTyton 126-00417 cable tie is a heat-resistant, black cable tie suitable for secure cable bundling and management, with dimensions of 100 mm by 2.50 mm. It features a spring toggle design for easy fastening. Typical applications include electrical installations and automotive use where UV and heat resistance are required.
Length 100mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 100 x 2.5
Halogen free Yes
Max. bundle diameter 16mm
Max. sheet thickness 3.00mm
Maximum Temperature +105°C
Min. sheet thickness 1.0mm
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot