HellermannTyton 111-02370 Cable Tie 139.7mm x 2.5mm black 100pcs

Image Representative of Range

HellermannTyton 111-02370 Cable Tie 139.7mm x 2.5mm black 100pcs

MPN
111-02370
EAN-13
4031026299273
Order Code
04-1333
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

HellermannTyton manufactures the T18I-PA66-BK cable ties, made from black polyamide 6.6. These cable ties are inside serrated with dimensions of 139.70 mm by 2.50 mm, providing secure bundling for cable management. They are typically used for cable mounting and bundling in various applications.
Length 139.70mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot