HellermannTyton 155-30602 Cable Tie 160mm black toggle tool-free 500pcs

Image Representative of Range

HellermannTyton 155-30602 Cable Tie 160mm black toggle tool-free 500pcs

MPN
155-30602
EAN-13
4031026218540
Order Code
04-1647
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £168.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's cable tie, model 155-30602, is 160 mm in length and 4.60 mm wide, with a black spring toggle for secure fastening. This product is ideal for cable bundling and management over bolts and stud holders. Typically used in settings requiring reliable fastening solutions, it is well-suited to manage cables efficiently.
Length 160mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Spring toggle
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot