HellermannTyton 111-05409 Cable Tie 390mm 100pcs high holding low insertion

Image Representative of Range

HellermannTyton 111-05409 Cable Tie 390mm 100pcs high holding low insertion

MPN
111-05409
EAN-13
5022660019029
Order Code
04-1390
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

HellermannTyton manufactures the 111-05409 cable ties, designed for effective cable bundling and management. These 390 mm by 4.60 mm ties are made from polyamide 6.6, featuring an inside serrated design for secure fastening. Typically used in cable mounting applications, they are suitable for various industries requiring robust organising solutions.
Length 390mm
Width 4.60mm
Colour Colourless
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 110mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot